LUMAWISE Drive LED Holder Development Kit

TE AMP’s LED holder development kit allows luminaire designers to do desktop testing, product evaluation and luminaire prototyping

Image of TE Connectivity AMP LUMAWISE Drive LED Holder Development KitTE Connectivity’s LUMAWISE drive LED holder type Z50 development kit allows luminaire designers to purchase a single unit to do desktop testing, product evaluation and luminaire prototyping. These development kits contain a drive LED holder, cable assembly and a thermal interface material. LUMAWISE drive LED holder type Z50 brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. Incorporating a DC/DC driver into the holder itself provides a low profile constant current driver for CoBs, spot and track lighting. Designed for 48 VDC input, it works with a wide range of readily available constant voltage power supplies meaning powering multiple fixtures off a single power supply is now possible. This also allows designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. A 0 V to 10 V dimming option adds dimmability to the holder for added functionality.

Features

  • Provide thermal and electrical connection to four different CoB sizes; 16 mm x 19 mm, 19 mm x 19 mm, 20 mm x 24 mm, and 24 mm x 24 mm
  • Achieve design flexibility with an LED holder available with four different current outputs
  • Obtain added functionality with 0 V to 10 V dimming versions available
Applications
  • Track lighting
  • Spot lighting
  • Downlights

LUMAWISE Drive LED Holder Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LUMAWISE LED HOLDER5-2323859-2LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER6-2323859-1LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER6-2323859-2LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER6-2323859-3LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER7-2323859-1LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER7-2323859-2LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER7-2323859-3LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER7-2323859-4LUMAWISE LED HOLDERמיידית - 1$92.45הצגת הפרטים
LUMAWISE LED HOLDER8-2323859-1LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER8-2323859-2LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER8-2323859-3LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER2323859-2LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
LUMAWISE LED HOLDER2-2323859-2LUMAWISE LED HOLDERמיידית - 2$92.45הצגת הפרטים
LUMAWISE LED HOLDER2-2323859-4LUMAWISE LED HOLDERמיידית - 0See Page for Pricingהצגת הפרטים
2018-10-16 תאריך הפרסום